Part Details for 212941 (ALTERNATE: 212941) by RS Pro
Overview of 212941 (ALTERNATE: 212941) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212941 (ALTERNATE: 212941)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637020
|
RS | Drill Bit Set, 1 mm To 13 mm, High-Speed Steel, 25 Piece, 200317 Series | RS PRO 212941 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Set | 4 |
|
$69.5700 | Buy Now |