Part Details for 212995-000 by TE Connectivity
Overview of 212995-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212995-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2149
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 212995-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$145.6700 / $149.4600 | Buy Now |
DISTI #
2266-212995-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$154.9600 / $164.0800 | Buy Now |
DISTI #
212995-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 212995-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$126.8736 / $152.6784 | Buy Now |
DISTI #
571-212995-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00-2208AI | 0 |
|
$140.2800 | Order Now |
DISTI #
RYCTXR18AB00-2208AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00-2208AI | Americas - 0 in Stock |
|
$136.0000 / $160.4777 | Buy Now |
|
Onlinecomponents.com | TXR18AB00-2208AI |
11 Partner Stock |
|
$136.4600 / $149.1800 | Buy Now |
DISTI #
212995000-TEC
|
TME | 212995-000 Min Qty: 1 | 11 |
|
$142.5710 / $164.5062 | Buy Now |
DISTI #
RYCTXR18AB00-2208AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00-2208AI | 0 |
|
$136.0000 / $160.4777 | Buy Now |
DISTI #
212995-000
|
Avnet Abacus | (Alt: 212995-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S616500399074
|
Chip1Stop | Connector Circular RoHS: Compliant | 11 |
|
$169.0000 / $189.0000 | Buy Now |