Part Details for 212A-11CC0-RA7 by Attend Technology Inc
Overview of 212A-11CC0-RA7 by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9212ABCPZ-40 | Analog Devices | Octal 10 bit, 40 MSPS serial L | |
ADG212AKNZ | Analog Devices | CMOS QUAD SPST SWITCH IC | |
ADUM5212ARSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
Price & Stock for 212A-11CC0-RA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RJ45JackMagneticType1X1MiddleMount,UpperLatch,DIPType,5u,w/EMITab,w/oLED,Sink=2.8mm,forGigabit, RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |