Part Details for 212C-H by Excelta Corporation
Overview of 212C-H by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212C-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8444
|
Newark | Esd Horsehair Brush, Bristle Material:Horse Hair, Handle Type:-, Handle Material:Stainless Steel, Overall Length:-, Width:-, Product Range:-, Handle Length:5.25" Rohs Compliant: Na |Excelta 212C-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$20.6600 | Buy Now |
DISTI #
2827-212C-H-ND
|
DigiKey | BRUSH SGL HEAD HORSE HAIR 1PCS Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$22.6528 / $26.3100 | Buy Now |
DISTI #
1905453
|
element14 Asia-Pacific | ESD HORSEHAIR BRUSH RoHS: Not Compliant Min Qty: 1 Container: Each | 113 |
|
$30.9153 | Buy Now |
DISTI #
1905453
|
Farnell | ESD HORSEHAIR BRUSH RoHS: Not Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 113 |
|
$21.6019 | Buy Now |
DISTI #
352CH214
|
Techni-Tool, Inc. | Excelta 212C-H Brushes, Anti-Static, Straight, 0.38"x0.38", SS Hdl, Horse Hair Bristles, 4.75" OAL | 0 |
|
$20.6600 | Buy Now |
DISTI #
352CH214
|
TestEquity LLC | Excelta 212C-H Brushes, Anti-Static, Straight, 0.38"x0.38", SS Hdl, Horse Hair Bristles, 4.75" OAL | 0 |
|
$20.6600 | Buy Now |