Part Details for 213-044-601 by Methode Electronics Inc
Overview of 213-044-601 by Methode Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213-044-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 224 |
|
$0.7600 / $1.9000 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 4 |
|
$1.8480 / $2.3100 | Buy Now |
Part Details for 213-044-601
213-044-601 CAD Models
213-044-601 Part Data Attributes
|
213-044-601
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
213-044-601
Methode Electronics Inc
IC Socket, PLCC44, 44 Contact(s), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE, POLARIZED | |
Body Breadth | 0.9 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.9 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Termination Type | SURFACE MOUNT |