Part Details for 2132 SV005 by Alpha Wire
Overview of 2132 SV005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 2132 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9791
|
Newark | Sleeving, Oval Wire Braid, 1.59Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:1.59Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 2132 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$146.7200 / $197.4300 | Buy Now |
DISTI #
3937-2132SV005-ND
|
DigiKey | GROUND BRAID TUBE 0.06"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$301.7600 | Buy Now |
DISTI #
A2132SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.06"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$142.1318 / $156.6800 | Buy Now |
DISTI #
602-2132-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.0625 inch Tinned Cooper Oval 11 Current Rating 100 ft Spool - Silver RoHS: Compliant | 3 |
|
$142.1300 / $156.6700 | Buy Now |
DISTI #
70136154
|
RS | Heat Shrink, Braid, 19AWG, Tinned Copper, 1/16 in., 32, 11A, FIT Braid Series | Alpha Wire 2132 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$145.5900 / $158.2500 | Buy Now |
DISTI #
2132-SV005
|
TME | Braids, braid, 11A, 19AWG, Wire dia: 0.16mm, 30.5m, copper strand Min Qty: 1 | 1 |
|
$37.7800 / $48.5800 | Buy Now |
Part Details for 2132 SV005
2132 SV005 CAD Models
2132 SV005 Part Data Attributes
|
2132 SV005
Alpha Wire
Buy Now
|
Compare Parts:
2132 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |