-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2371
|
Newark | Clik-Mate1.5 Srvt Smt Au0.38 Etp 4P Bk Rohs Compliant: Yes |Molex 213225-0431 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
2132250431
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 4 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132250431) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3236 | Buy Now |
DISTI #
538-213225-0431
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.38 4P BK RoHS: Compliant | 0 |
|
$0.9880 | Order Now |
DISTI #
MOL213225-0431
|
Heilind Electronics | CLIK-MATE1.5 SRVT SMT AU0.38 E | Americas - 0 in Stock |
|
$0.8453 / $0.9009 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.1600 | Buy Now |
DISTI #
2132250431
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 4 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132250431) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3236 | Buy Now |
DISTI #
3998392
|
Farnell | CLIK-MATE1.5 SRVT SMT AU0.38 ETP 4P BK RoHS: Compliant Min Qty: 5400 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$1.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy