-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2400
|
Newark | Clik-Mate1.5 Srvt Smt Au0.38 Etp 9P Bk Rohs Compliant: Yes |Molex 213225-0931 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
2132250931
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 9 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132250931) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5187 / $1.8376 | Buy Now |
DISTI #
538-213225-0931
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.38 9P BK RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
MOL213225-0931
|
Heilind Electronics | CLIK-MATE1.5 SRVT SMT AU0.38 E | Americas - 0 in Stock |
|
$1.1330 / $1.2649 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
2132250931
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 9 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132250931) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5187 / $1.8376 | Buy Now |
DISTI #
2132250931
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 9 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132250931) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5187 / $1.8376 | Buy Now |
DISTI #
3998425
|
Farnell | CLIK-MATE1.5 SRVT SMT AU0.38 ETP 9P BK RoHS: Compliant Min Qty: 3600 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$1.4822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213225-0931
Molex
Buy Now
|
Compare Parts:
213225-0931
Molex
|
Samacsys Manufacturer | Molex |