-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2410
|
Newark | Clik-Mate1.5 Srvt Smt Au0.1 Etp 11P Bk Rohs Compliant: Yes |Molex 213225-1111 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
2132251111
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 11 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132251111) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1419 / $1.3816 | Buy Now |
DISTI #
538-213225-1111
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.1 11P BK RoHS: Compliant | 0 |
|
$1.0400 / $1.0900 | Order Now |
DISTI #
MOL213225-1111
|
Heilind Electronics | CLIK-MATE1.5 SRVT SMT AU0.1 ET | Americas - 0 in Stock |
|
$0.8645 / $0.9509 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
2132251111
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 11 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132251111) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1419 / $1.3816 | Buy Now |
DISTI #
3998436
|
Farnell | CLIK-MATE1.5 SRVT SMT AU0.1 ETP 11P BK RoHS: Compliant Min Qty: 2700 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$1.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213225-1111
Molex
Buy Now
|
Compare Parts:
213225-1111
Molex
|
Samacsys Manufacturer | Molex |