-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2431
|
Newark | Clik-Mate1.5 Srvt Smt Au0.76 Etp 14P Nat Rohs Compliant: Yes |Molex 213225-1470 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
2132251470
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132251470) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3563 / $4.0612 | Buy Now |
DISTI #
538-213225-1470
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.76 14P NAT RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
MOL213225-1470
|
Heilind Electronics | CLIK-MATE1.5 SRVT SMT AU0.76 E | Americas - 0 in Stock |
|
$2.7543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $3.3000 | Buy Now |
DISTI #
2132251470
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132251470) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3563 / $4.0612 | Buy Now |
DISTI #
3998458
|
Farnell | CLIK-MATE1.5 SRVT SMT AU0.76 ETP 14P NAT RoHS: Compliant Min Qty: 2700 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$3.2728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213225-1470
Molex
Buy Now
|
Compare Parts:
213225-1470
Molex
|
Samacsys Manufacturer | Molex |