-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371HVCR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371IR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2507
|
Newark | Clik-Mate1.5 Srra Smt Au0.76 Etp 13P Bk Rohs Compliant: Yes |Molex 213226-1371 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
2132261371
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 13 Position 1.5mm Right Angle Surface Mount Black - Bulk (Alt: 2132261371) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9264 / $3.5409 | Buy Now |
DISTI #
538-213226-1371
|
Mouser Electronics | Headers & Wire Housings CLIK-Mate1.5mm SR RA SMT AU .76 13Ckt BLK RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
MOL213226-1371
|
Heilind Electronics | CLIK-MATE1.5 SRRA SMT AU0.76 E | Americas - 0 in Stock |
|
$2.9587 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213226-1371
Molex
Buy Now
|
Compare Parts:
213226-1371
Molex
|
Samacsys Manufacturer | Molex |