-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2508
|
Newark | Clik-Mate1.5 Srra Smt Au0.1 Etp 14P Nat Rohs Compliant: Yes |Molex 213226-1410 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
2132261410
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Single Row 14 Position 1.5mm Right Angle Surface Mount Natural - Bulk (Alt: 2132261410) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0975 / $1.3281 | Buy Now |
DISTI #
538-213226-1410
|
Mouser Electronics | Headers & Wire Housings CLIK-Mate1.5mm SR RA SMT AU 0.1 14Ckt NAT RoHS: Compliant | 0 |
|
$1.0000 / $1.0500 | Order Now |
DISTI #
MOL213226-1410
|
Heilind Electronics | CLIK-MATE1.5 SRRA SMT AU0.1 ET | Americas - 0 in Stock |
|
$1.0088 / $1.1263 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213226-1410
Molex
Buy Now
|
Compare Parts:
213226-1410
Molex
|
Samacsys Manufacturer | Molex |