-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2538
|
Newark | Clik-Mate1.5 Drvt Smt Au0.1 Etp 14P Nat Rohs Compliant: Yes |Molex 213227-1410 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
2132271410
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132271410) Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5877 / $2.2215 | Buy Now |
DISTI #
538-213227-1410
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.1 ETP 14P NAT RoHS: Compliant | 3531 |
|
$1.5900 / $3.2200 | Buy Now |
DISTI #
MOL213227-1410
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.1 ET | Americas - 0 in Stock |
|
$1.4106 / $1.7322 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $1.7300 | Buy Now |
DISTI #
2132271410
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132271410) Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5877 / $2.2215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy