-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2540
|
Newark | Clik-Mate1.5 Drvt Smt Au0.38 Etp 14P Nat Rohs Compliant: Yes |Molex 213227-1430 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
2132271430
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132271430) Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1831 / $3.0544 | Buy Now |
DISTI #
538-213227-1430
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.38 ETP 14P NAT RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
MOL213227-1430
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.38 E | Americas - 0 in Stock |
|
$2.1335 / $2.3820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.4200 | Buy Now |
DISTI #
2132271430
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 14 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132271430) Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1831 / $3.0544 | Buy Now |
DISTI #
2132271430
|
Avnet Asia | Connector Wire to Board CLIK-Mate Receptacle Dual Row 14 Position 1.5mm Straight Surface Mount Natural (Alt: 2132271430) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
3998579
|
Farnell | CLIK-MATE1.5 DRVT SMT AU0.38 ETP 14P NAT RoHS: Compliant Min Qty: 1800 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$2.5485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213227-1430
Molex
Buy Now
|
Compare Parts:
213227-1430
Molex
|
Samacsys Manufacturer | Molex |