-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2549
|
Newark | Clik-Mate1.5 Drvt Smt Au0.76 Etp 16P Bk Rohs Compliant: Yes |Molex 213227-1671 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
2132271671
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 16 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132271671) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3968 / $6.1518 | Buy Now |
DISTI #
538-213227-1671
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.76 ETP 16P BK RoHS: Compliant | 2409 |
|
$5.8400 / $8.1300 | Buy Now |
DISTI #
MOL213227-1671
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.76 E | Americas - 0 in Stock |
|
$4.7266 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $4.7700 | Buy Now |
DISTI #
2132271671
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 16 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132271671) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3968 / $6.1518 | Buy Now |
DISTI #
3998588
|
Farnell | CLIK-MATE1.5 DRVT SMT AU0.76 ETP 16P BK RoHS: Compliant Min Qty: 1800 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$5.0959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213227-1671
Molex
Buy Now
|
Compare Parts:
213227-1671
Molex
|
Samacsys Manufacturer | Molex |