-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2569
|
Newark | Clik-Mate1.5 Drvt Smt Au0.1 Etp 24P Bk Rohs Compliant: Yes |Molex 213227-2411 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
2132272411
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 24 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132272411) Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1787 / $3.0483 | Buy Now |
DISTI #
538-213227-2411
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 DRVT SMT AU0.1 ETP 24P BK RoHS: Compliant | 1002 |
|
$1.9600 / $4.4100 | Buy Now |
DISTI #
MOL213227-2411
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.1 ET | Americas - 0 in Stock |
|
$2.1291 / $2.3770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.3600 | Buy Now |
DISTI #
2132272411
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 24 Position 1.5mm Straight Surface Mount Black - Bulk (Alt: 2132272411) Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1787 / $3.0483 | Buy Now |
DISTI #
3998609
|
Farnell | CLIK-MATE1.5 DRVT SMT AU0.1 ETP 24P BK RoHS: Compliant Min Qty: 1350 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$2.5368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213227-2411
Molex
Buy Now
|
Compare Parts:
213227-2411
Molex
|
Samacsys Manufacturer | Molex |