-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2586
|
Newark | Clik-Mate1.5 Drvt Smt Au0.1 Etp 30P Nat Rohs Compliant: Yes |Molex 213227-3010 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
2132273010
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 30 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132273010) Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4365 / $3.4092 | Buy Now |
DISTI #
538-213227-3010
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.1 ETP 30P NAT RoHS: Compliant | 832 |
|
$2.6700 / $4.9300 | Buy Now |
DISTI #
MOL213227-3010
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.1 ET | Americas - 0 in Stock |
|
$2.3812 / $2.6585 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $2.8600 | Buy Now |
DISTI #
2132273010
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 30 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132273010) Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4365 / $3.4092 | Buy Now |
DISTI #
3998627
|
Farnell | CLIK-MATE1.5 DRVT SMT AU0.1 ETP 30P NAT RoHS: Compliant Min Qty: 1350 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$2.8408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy