-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2588
|
Newark | Clik-Mate1.5 Drvt Smt Au0.38 Etp 30P Nat Rohs Compliant: Yes |Molex 213227-3030 Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
2132273030
|
Avnet Americas | Connector Wire to Board CLIK-Mate Receptacle Dual Row 30 Position 1.5mm Straight Surface Mount Natural - Bulk (Alt: 2132273030) Min Qty: 1350 Package Multiple: 1350 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3502 / $4.6874 | Buy Now |
DISTI #
538-213227-3030
|
Mouser Electronics | Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.38 ETP 30P NAT RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
MOL213227-3030
|
Heilind Electronics | CLIK-MATE1.5 DRVT SMT AU0.38 E | Americas - 0 in Stock |
|
$3.2741 / $3.6552 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy