-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMP100S,R,RA3P6C,RG,39 Connector System:Board-to-Board;Number of Positions:54;Row-to-Row Spacing:.05 in;Row-to-Row Spacing:1.35 mm;Mating Alignment:With Board-to-Board 54 .05" 1.35 mm | Ampseal Header | Part# 2132499-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2152
|
Newark | Headers & Wire Housings Imp100 S R Ra3P6C Rg 39 |Amp Te Connectivity 2132499-1 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 | Buy Now |
DISTI #
A144978-ND
|
DigiKey | IMP100S,R,RA3P6C,RG,39 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
233 In Stock |
|
$14.6854 / $17.9600 | Buy Now |
DISTI #
2132499-1
|
Avnet Americas | Conn Daughter Card RCP 54 POS 1.9mm Press-Fit RA Thru-Hole - Bulk (Alt: 2132499-1) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Container: Bulk | 0 |
|
$10.9281 / $13.1508 | Buy Now |
DISTI #
571-2132499-1
|
Mouser Electronics | Headers & Wire Housings IMP100 S R RA3P6C RG 39 RoHS: Compliant | 0 |
|
$13.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 234 Container: Box | 0Box |
|
$10.9000 | Buy Now |
DISTI #
AMP2132499-1
|
Heilind Electronics | IMP100S,R,RA3P6C,RG,39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IMP100S,R,RA3P6C,RG,39 RoHS: Compliant | 0 |
|
$11.5000 / $31.4900 | Buy Now |
DISTI #
2132499-1
|
Avnet Americas | Conn Daughter Card RCP 54 POS 1.9mm Press-Fit RA Thru-Hole - Bulk (Alt: 2132499-1) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Container: Bulk | 0 |
|
$10.9281 / $13.1508 | Buy Now |
DISTI #
AMP2132499-1
|
Interstate Connecting Components | IMP100S,R,RA3P6C,RG,39 | 0 |
|
Buy Now | |
DISTI #
2132499-1
|
Avnet Abacus | Conn Daughter Card RCP 54 POS 1.9mm Press-Fit RA Thru-Hole (Alt: 2132499-1) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132499-1
TE Connectivity
IMP100S,R,RA3P6C,RG,39 Connector System:Board-to-Board;Number of Positions:54;Row-to-Row Spacing:.05 in;Row-to-Row Spacing:1.35 mm;Mating Alignment:With Board-to-Board 54 .05" 1.35 mm | Ampseal Header | Part# 2132499-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |