Part Details for 213250-2 by TE Connectivity
Overview of 213250-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-213250-2-ND
|
DigiKey | DISK VARISTOR HIGHSURGE 14MM, 46 Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
8386 In Stock |
|
$0.2680 / $0.2900 | Buy Now |
DISTI #
17-213250-2-ND
|
DigiKey | #2 SHELL/REAR/CAD/ST/.154 Min Qty: 7693 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2399 | Buy Now |
DISTI #
V90:2381_22379497
|
Arrow Electronics | 2 Shell Rear CAD ST .154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1841 | Americas - 2 |
|
$0.1553 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7693 Package Multiple: 1 Container: Box | 0Box |
|
$0.2440 | Buy Now |
DISTI #
AMP213250-2
|
Heilind Electronics | #2 SHELL/REAR/CAD/ST/.154 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
8386 Partner Stock |
|
$0.2641 / $0.3050 | Buy Now | |
DISTI #
62128226
|
Verical | 2 Shell Rear CAD ST .154 RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 | Americas - 4386 |
|
$0.2520 / $0.2720 | Buy Now |
DISTI #
65701120
|
Verical | 2 Shell Rear CAD ST .154 RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 | Americas - 4000 |
|
$0.2520 / $0.2720 | Buy Now |
DISTI #
AMP213250-2
|
Interstate Connecting Components | #2 SHELL/REAR/CAD/ST/.154 | 0 |
|
Buy Now | |
|
Master Electronics |
8386 Partner Stock |
|
$0.2641 / $0.3050 | Buy Now |