-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6584
|
Newark | Imp100O, r,ra5P12C, ug,46 |Te Connectivity 2132707-1 RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2800 | Buy Now |
DISTI #
A118634-ND
|
DigiKey | CONN RCPT IMPACT 180POS EDGE MNT Min Qty: 2016 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.7899 | Buy Now |
DISTI #
2132707-1
|
Avnet Americas | IMP,O,R5PR12C,UNG0.46SN,ASSY - Rail/Tube (Alt: 2132707-1) RoHS: Compliant Min Qty: 2016 Package Multiple: 84 Container: Tube | 0 |
|
$19.9880 | Buy Now |
DISTI #
571-2132707-1
|
Mouser Electronics | High Speed / Modular Connectors IMP100ORRA5P12CUG46 RoHS: Compliant | 0 |
|
$22.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 84 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$20.9100 | Buy Now |
DISTI #
AMP2132707-1
|
Heilind Electronics | IMP100O,R,RA5P12C,UG,46 | Americas - 0 in Stock |
|
$26.1281 | Buy Now |
|
Onlinecomponents.com | IMP100O,R,RA5P12C,UG,46 RoHS: Compliant | 0 |
|
$22.5200 / $66.0900 | Buy Now |
DISTI #
AMP2132707-1
|
Interstate Connecting Components | IMP100O,R,RA5P12C,UG,46 | 0 |
|
$26.1281 | Buy Now |
DISTI #
2132707-1
|
Avnet Abacus | (Alt: 2132707-1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IMP100O,R,RA5P12C,UG,46 RoHS: Compliant | 0 |
|
$22.5200 / $66.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132707-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132707-1
TE Connectivity
Board Connector, 15 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 1.268 inch | |
Body Depth | 0.843 inch | |
Body Length | 0.957 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 59.84u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |