Part Details for 213274-1002 by Molex
Overview of 213274-1002 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213274-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3895
|
Newark | Special Term, Busbar Skt, Closd Wall/4Vt, Product Range:Powerplane 213274 Series, Termination:Screw, Terminal Type:Busbar Socket Rohs Compliant: Yes |Molex 213274-1002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$5.1600 | Buy Now |
DISTI #
2132741002
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Trays (Alt: 2132741002) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3800 / $7.4460 | Buy Now |
DISTI #
33AK3895
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Bulk (Alt: 33AK3895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 180 Partner Stock |
|
$16.8200 | Buy Now |
DISTI #
538-213274-1002
|
Mouser Electronics | Heavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Closed Side Walls RoHS: Compliant | 316 |
|
$15.8500 | Buy Now |
DISTI #
MOL213274-1002
|
Heilind Electronics | 4P VRT BB CON,SCRW MT,CLSD END | Americas - 135 in Stock |
|
$5.4179 / $6.5373 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$5.3300 / $7.5600 | Buy Now |
DISTI #
213274-1002
|
TTI | Heavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Closed Side Walls RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 180 In Stock |
|
$4.8800 / $8.3600 | Buy Now |
DISTI #
2132741002
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Trays (Alt: 2132741002) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3800 / $7.4460 | Buy Now |
DISTI #
33AK3895
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Bulk (Alt: 33AK3895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 180 Partner Stock |
|
$16.8200 | Buy Now |
DISTI #
MOL213274-1002
|
Interstate Connecting Components | 4P VRT BB CON,SCRW MT,CLSD END | 45 |
|
$5.4179 / $6.5373 | Buy Now |