-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M SER 34 PASSM KIT(CC,JS)V.35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1611
|
Newark | Rectangular Housing, Plug, 34Way, Screw, Product Range:M Series, Gender:Plug, No. Of Positions:34Positions, Pitch Spacing:-, For Use With:-, Body Material:Phenolic, Connecting Termination:Panel Mount, Connector Mounting:Cable Mount Rohs Compliant: No |Amp Te Connectivity 213300-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8200 | Buy Now |
DISTI #
213300-1-ND
|
DigiKey | CONN 34POS BLACK PNL MNT Min Qty: 300 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1921 | Buy Now |
DISTI #
213300-1
|
Avnet Americas | Connector Accessories Cable Connector Kit 34 POS Phenolic Black Loose Piece - Bulk (Alt: 213300-1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6433 / $30.8589 | Buy Now |
DISTI #
571-2133001
|
Mouser Electronics | Rack & Panel Connectors V.35 MALE CONNECTOR RoHS: Compliant | 0 |
|
$31.0800 | Order Now |
DISTI #
AMP213300-1
|
Heilind Electronics | M SER 34 PASSM KIT(CC,JS)V.35 | Americas - 0 in Stock |
|
$31.9583 | Buy Now |
|
Onlinecomponents.com | M SER 34 PASSM KIT(CC,JS)V.35 |
300 In Stock |
|
$32.9300 / $55.9300 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 38 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 562 |
|
$11.9250 / $17.8875 | Buy Now |
DISTI #
AMP213300-1
|
Interstate Connecting Components | M SER 34 PASSM KIT(CC,JS)V.35 | 0 |
|
$31.9583 | Buy Now |
DISTI #
213300-1
|
Avnet Abacus | Connector Accessories Cable Connector Kit 34 POS Phenolic Black Loose Piece (Alt: 213300-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
213300-1
|
Avnet Abacus | Connector Accessories Cable Connector Kit 34 POS Phenolic Black Loose Piece (Alt: 213300-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
213300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
213300-1
TE Connectivity
M SER 34 PASSM KIT(CC,JS)V.35
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.828 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Arrangement | S34P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.544 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.18 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |