-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8368
|
Newark | M12 X-Code Single Ended Cable Assembly, 8Pin, Female Panel Feed Through, Etherrail Flex (4X2Xawg24/7) Cat7 Black, 0.3M |Harting 21330700853003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7000 / $54.4000 | Buy Now |
DISTI #
21330700853003-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 0.98' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2859 / $52.4700 | Buy Now |
DISTI #
617-21330700853003
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 X-code Single Ended Cable Assembly, 8pin, female Panel Feed Through, EtherRail Flex (4x2xAWG24/7) Cat7 black, 0.3m RoHS: Compliant | 0 |
|
$41.7300 / $51.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$39.6900 | Buy Now |
DISTI #
HRT21330700853003
|
Heilind Electronics | M12 X-CODE SINGLE ENDED CABLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21330700853003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21330700853003
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |