Part Details for 213364-1 by TE Connectivity
Overview of 213364-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213364-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7188
|
Newark | Rack&panel Conn Sealing Plug Sz 8,arinc 600 |Amp Te Connectivity 213364-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$14.7000 / $15.7400 | Buy Now |
DISTI #
2266-213364-1-ND
|
DigiKey | SEALING PLUG,SZ 8,ARINC 600 Min Qty: 5 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
51 In Stock |
|
$13.3500 / $16.8700 | Buy Now |
DISTI #
213364-1-ND
|
DigiKey | SEALING PLUG,SZ 8,ARINC 600 Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4211 | Buy Now |
DISTI #
213364-1
|
Avnet Americas | SEALING PLUG,SZ 8,ARINC 600 - Bulk (Alt: 213364-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$7.4694 / $8.9886 | Buy Now |
DISTI #
571-213364-1
|
Mouser Electronics | Rack & Panel Connectors SEALING PLUG SZ 8,ARINC 600 RoHS: Compliant | 18 |
|
$10.4200 / $20.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$8.1200 | Buy Now |
DISTI #
AMP213364-1
|
Heilind Electronics | SEALING PLUG,SZ 8,ARINC 600 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Sea Ling Plug,Sz 8,Arinc 600 RoHS: Compliant |
185 In Stock |
|
$11.8000 / $23.6300 | Buy Now |
DISTI #
70317724
|
Verical | Sea Ling Plug,Sz 8,Arinc 600 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2101 | Americas - 130 |
|
$15.2364 / $30.4510 | Buy Now |
DISTI #
24865919
|
Verical | Sea Ling Plug,Sz 8,Arinc 600 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 51 |
|
$13.3200 / $15.8200 | Buy Now |