There are no models available for this part yet.
Overview of 2133H 10 C3 by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93992-133HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54mm (0.100in) Pitch. | |
68422-133HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 33 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
68002-133HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 2133H 10 C3 by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
686-2133H
|
Mouser Electronics | AC Power Cords VCTF3X1 JAPAN BLACK RoHS: Compliant | 0 |
|
$8.9700 / $11.2000 | Order Now | |
DISTI #
70115934
|
RS | Power Cords, AC, VCTF3X1 JAPAN BLACK, 21 Series | Volex Power Cords 2133H 10 C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 1773 |
|
$9.7800 / $11.6500 | Buy Now | |
DISTI #
BCD2133H 10 C3
|
Heilind Electronics | Americas - 75 in Stock |
|
$6.2951 / $9.5594 | Buy Now | ||
DISTI #
BCD2133H 10 C3
|
Interstate Connecting Components | 25 |
|
$6.2951 / $9.5594 | Buy Now |