There are no models available for this part yet.
Overview of 2134-632-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
R5F21346GKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 2134-632-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7262
|
Newark | 1/4 Hex X 2-3/4 Length |Raf Electronic Hardware 2134-632-AL RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 1849 |
|
$2.1500 / $2.7700 | Buy Now | |
DISTI #
1772-2306-ND
|
DigiKey | 1/4 HEX X 2-3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
264 In Stock |
|
$2.0267 / $3.6100 | Buy Now | |
DISTI #
761-2134-632-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 2-3/4 Length Hex Standoff RoHS: Compliant | 51 |
|
$2.0000 / $2.2300 | Buy Now | |
DISTI #
71740216
|
RS | Hex Standoff, 1/4 Hex X 2-3/4 Length | RAF 2134-632-AL RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $1.9600 | RFQ | |
Bisco Industries | 31 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 1790 Factory Stock |
|
$1.8900 / $2.3100 | Buy Now | ||
DISTI #
66760904
|
Verical | Standoff Hex F/F 6-32-THD Aluminum Plain Min Qty: 8 Package Multiple: 1 | Americas - 31 |
|
$3.2416 / $9.2582 | Buy Now | |
DISTI #
RAF2134-632-AL
|
DB Roberts | HEX FEMALE STANDOFFS 1/4 HEX X 2-3/4 LENGTH | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 1790 Factory Stock |
|
$1.8900 / $2.3100 | Buy Now |
CAD Models for 2134-632-AL by RAF Electronic Hardware
Part Data Attributes for 2134-632-AL by RAF Electronic Hardware
2134-632-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
2134-632-ALRAF Electronic HardwareVS
-