-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6201
|
Newark | Fbis-Ii Plug Assy 4Pos For Mot, Packing |Amp Te Connectivity 2134167-1 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$2.9600 | Buy Now |
DISTI #
A117944CT-ND
|
DigiKey | CONN HDR 4POS SMD SLDR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5716 In Stock |
|
$2.4643 / $4.3800 | Buy Now |
DISTI #
2134167-1
|
Avnet Americas | FBIS-II PLUG ASSY 4POS FOR MOT, PACKING - Tape and Reel (Alt: 2134167-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$2.3213 | Buy Now |
DISTI #
571-2134167-1
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs FBIS-II PLUG ASSY 4POS For MOT,PACKING RoHS: Compliant | 13970 |
|
$2.6000 / $4.3700 | Buy Now |
|
Future Electronics | FBIS-II PLUG ASSY 4POS For MOT, PACKING RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 14 Weeks | 0 |
|
$2.6000 | Buy Now |
DISTI #
AMP2134167-1
|
Heilind Electronics | FBIS-II PLUG ASSY 4POS FOR MOT | Americas - 0 in Stock |
|
$2.8992 | Buy Now |
|
Onlinecomponents.com | FBIS-II PLUG ASSY 4POS For MOT, PACKING RoHS: Compliant |
7000 Partner Stock |
|
$2.4500 / $3.7300 | Buy Now |
DISTI #
35600126
|
Verical | Conn Battery Connector PL 4 POS 3mm Solder RA Side Entry SMD RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 7000 |
|
$2.6600 | Buy Now |
DISTI #
21341671-TEC
|
TME | 2134167-1 Min Qty: 1400 | 7000 |
|
$2.5909 | Buy Now |
DISTI #
AMP2134167-1
|
Interstate Connecting Components | FBIS-II PLUG ASSY 4POS FOR MOT | 0 |
|
$2.8992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2134167-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2134167-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |