Part Details for 213428 (PS61-10-4MNZ-ASP) by Gems Sensors & Controls
Results Overview of 213428 (PS61-10-4MNZ-ASP) by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS61029DRCT | Texas Instruments | Adjustable, 1.8-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 85 | |
| TPS61031PWPR | Texas Instruments | 3.3-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 85 | |
| TPS61040DBVR | Texas Instruments | 28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 85 |
Price & Stock for 213428 (PS61-10-4MNZ-ASP)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74765430
|
RS | PRESSURE SENSOR, 10-60 PSI, -22°F TO +250°F, 316 SS, NITRILE, PS61 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$47.7700 / $53.6700 | Buy Now |