Part Details for 21343031543015 by HARTING Technology Group
Overview of 21343031543015 by HARTING Technology Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21343031543015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-21343031543015-ND
|
DigiKey | M12 L-COD 4+FE ST/ST M/F PUR 1,5 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$30.8704 / $41.6900 | Buy Now |
DISTI #
617-21343031543015
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 L-cod 4+FE st/st m/f PUR 1,5m RoHS: Compliant | 9 |
|
$30.6200 / $41.6700 | Buy Now |
DISTI #
21343031543015
|
TTI | Sensor Cables / Actuator Cables M12 L-cod 4+FE st/st m/f PUR 1,5m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$30.2800 / $35.2600 | Buy Now |