Part Details for 21347500474100 by HARTING Technology Group
Overview of 21347500474100 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21347500474100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5351
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Shielded, Straight Female, Pur Black, 10.0M |Harting 21347500474100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2000 / $86.5900 | Buy Now |
DISTI #
1195-21347500474100-ND
|
DigiKey | M12 A-CODE SINGLE ENDED OVERMOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0970 | Buy Now |
DISTI #
75125130
|
RS | M12 A-code Single Ended Overmolded Cable Assembly, 4pin, shielded | HARTING 21347500474100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$42.1200 | Buy Now |
DISTI #
HRT21347500474100
|
Heilind Electronics | M12 A-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |