Part Details for 21347500C60200 by HARTING Technology Group
Overview of 21347500C60200 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21347500C60200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2689
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 12Pin, Shielded, Straight Female, Pur Black, 20.0M |Harting 21347500C60200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.8900 / $225.3300 | Buy Now |
DISTI #
1195-21347500C60200-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.7080 | Buy Now |
DISTI #
617-21347500C60200
|
Mouser Electronics | Harting M12 A-code Single Ended Overmolded Cable Assembly, 12pin, shielded, straight female, PUR Black, 20.0m | 0 |
|
$123.5700 / $132.9600 | Order Now |
DISTI #
75131904
|
RS | M12 A-code Single Ended O/molded Cable Assembly, 12pin, shielded, straight femal | HARTING 21347500C60200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$140.6500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$109.6000 | Buy Now |
DISTI #
HRT21347500C60200
|
Heilind Electronics | M12 A-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |