-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1247
|
Newark | M8 A-Code 4Pin Panel Receptacle Male To Flying Leads, Front Mount, 0.5M |Harting 21347900475050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4100 / $30.0100 | Buy Now |
DISTI #
1195-21347900475050-ND
|
DigiKey | M8 A-CODE 4PIN PANEL RECEPTACLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0000 | Buy Now |
DISTI #
617-21347900475050
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 A-code 4pin Panel Receptacle male to flying leads, front mount, 0.5m | 0 |
|
$15.0300 / $20.3900 | Order Now |
DISTI #
73277258
|
RS | M8 A-code 4pin Panel Receptacle male to flying leads, front mount, 0.5m | HARTING 21347900475050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 / $26.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6000 | Buy Now |
DISTI #
HRT21347900475050
|
Heilind Electronics | M8 A-CODE 4PIN PANEL RECEPTACL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21347900475050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21347900475050
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |