-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5986
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 3Pin, Straight Male, Pvc Gray, 0.5M |Harting 21348000380005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $12.7200 | Buy Now |
DISTI #
1195-6353-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$7.1195 / $11.7800 | Buy Now |
DISTI #
617-21348000380005
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN MALE STRT SINGLE END 0.5m PVC RoHS: Compliant | 5 |
|
$7.1100 / $11.2100 | Buy Now |
DISTI #
71556161
|
RS | M8 Single Ended Overmolded Cable Assembly, 3pin, straight male, PVC Gray, 0.5m | HARTING 21348000380005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$10.1900 / $11.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8900 | Buy Now |
DISTI #
HRT21348000380005
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/- M/ - 0,5M | Americas - 0 in Stock |
|
$7.2031 / $10.6000 | Buy Now |
DISTI #
21348000380005
|
TTI | Sensor Cables / Actuator Cables M8 3PIN MALE STRT SINGLE END 0.5m PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$7.3800 / $11.0700 | Buy Now |
DISTI #
21348000380005
|
TME | Connector: M8, male, PIN: 3, straight, with lead, plug, 0.5m, PVC Min Qty: 1 | 4 |
|
$6.9800 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348000380005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348000380005
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |