-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0015
|
Newark | Sensor Cable, 3P, M8 Plug-Free End, 1M, Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21348000380010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $13.1300 | Buy Now |
DISTI #
1195-6354-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$7.3479 / $12.1500 | Buy Now |
DISTI #
617-21348000380010
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN MALE STRT SINGLE END 1.0m PVC RoHS: Compliant | 10 |
|
$7.3400 / $11.5700 | Buy Now |
DISTI #
70418453
|
RS | Single Ended Cordset, M8 Male to Pigtail, 3 Poles, A Coded, 1 m, Gray, PVC | HARTING 21348000380010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$10.5100 / $12.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1100 | Buy Now |
DISTI #
HRT21348000380010
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/- M/ - 1,0M | Americas - 1 in Stock |
|
$7.4063 / $10.9400 | Buy Now |
DISTI #
21348000380010
|
TTI | Sensor Cables / Actuator Cables M8 3PIN MALE STRT SINGLE END 1.0m PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$7.6000 / $11.0800 | Buy Now |
DISTI #
21348000380010
|
TME | Connector: M8, male, PIN: 3, straight, with lead, plug, 1m, PVC Min Qty: 1 | 0 |
|
$7.1900 / $9.1100 | RFQ |
DISTI #
2465316
|
element14 Asia-Pacific | SENSOR CABLE, 3P, M8 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.1314 / $14.8902 | Buy Now |
DISTI #
2465316
|
Farnell | SENSOR CABLE, 3P, M8 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$8.3145 / $13.9537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348000380010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348000380010
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |