-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0018
|
Newark | Sensor Cable, 4P, M8 Plug-Free End, 1M, Connector Type A:M8 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21348000481010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $12.8500 | Buy Now |
DISTI #
1195-6379-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$8.1001 / $13.4000 | Buy Now |
DISTI #
617-21348000481010
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 1.0M PVC RoHS: Compliant | 59 |
|
$8.8300 / $12.9700 | Buy Now |
DISTI #
70418456
|
RS | Single Ended Cordset, M8 Male to Pigtails, Straight, 4 Pole, 1 m (3.3ft), PVC | HARTING 21348000481010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$11.2600 / $13.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.8400 | Buy Now |
DISTI #
HRT21348000481010
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- M/ - 1,0M | Americas - 0 in Stock |
|
$8.3016 / $12.0600 | Buy Now |
DISTI #
21348000481010
|
TTI | Sensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 1.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$9.2400 / $12.6200 | Buy Now |
DISTI #
21348000481010
|
TME | Connector: M8, male, PIN: 4, straight, with lead, plug, 1m, PVC Min Qty: 1 | 9 |
|
$7.9400 / $10.0600 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 1.0M PVC | 50 |
|
$74.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy