-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8396
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Male, Pvc Gray, 6.0M |Harting 21348000481060 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $18.4400 | Buy Now |
DISTI #
1195-21348000481060-ND
|
DigiKey | CIR CBL 4POS RCPT TO WIRE 19.69' Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2910 | Buy Now |
DISTI #
617-21348000481060
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 A-code Single Ended Overmolded Cable Assembly, 4pin, straight male, PVC Gray, 6.0m | 0 |
|
$12.1300 / $18.7000 | Order Now |
DISTI #
73277263
|
RS | M8A-codeSingleEndedOvermoldedCable,4pin, straightmale, PVCGray,6.0m | HARTING 21348000481060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2400 / $20.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$11.4600 | Buy Now |
DISTI #
HRT21348000481060
|
Heilind Electronics | M8 A-CODE SINGLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348000481060
HARTING Technology Group
Buy Now
|
Compare Parts:
21348000481060
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |