-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6021
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 3Pin, Straight Female, Pvc Gray, 7.5M |Harting 21348100380075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $18.8000 | Buy Now |
DISTI #
21348100380075-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 24.6' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3300 | Buy Now |
DISTI #
617-21348100380075
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 7.5M PVC RoHS: Compliant | 0 |
|
$14.1200 / $17.0600 | Order Now |
DISTI #
71556195
|
RS | M8 Single Ended Overmolded Cable Assembly, 3pin, straight female, PVC Gray, 7.5 | HARTING 21348100380075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1300 / $18.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6200 | Buy Now |
DISTI #
HRT21348100380075
|
Heilind Electronics | M8 CABLE ASSY 3-POLES ST/- F/ - 7,5M | Americas - 0 in Stock |
|
$11.2381 / $16.3400 | Buy Now |
DISTI #
21348100380075
|
TME | Connector: M8, female, PIN: 3, straight, with lead, plug, 7.5m, PVC Min Qty: 1 | 0 |
|
$10.7400 / $13.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100380075
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100380075
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |