-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0045
|
Newark | Sensor Cable, 4P, M8 Receptacle-Free End, 1M, Connector Type A:M8 Sensor Straight 4 Position Receptacle, Connector Type B:Free End, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:- Rohs Compliant: Yes |Harting 21348100481010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $13.6000 | Buy Now |
DISTI #
1195-6384-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9389 / $13.1300 | Buy Now |
DISTI #
617-21348100481010
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 1.0M PVC RoHS: Compliant | 0 |
|
$7.9300 / $11.6300 | Order Now |
DISTI #
70418483
|
RS | Industrial Cable Assembly, Wt 41.00 g, Circular Connectors M8 Series | HARTING 21348100481010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1900 / $13.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.6800 | Buy Now |
DISTI #
HRT21348100481010
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- F/ - 1,0M | Americas - 0 in Stock |
|
$8.0000 / $11.8200 | Buy Now |
DISTI #
21348100481010
|
TTI | Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 1.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$9.8500 / $11.4200 | Buy Now |
DISTI #
21348100481010
|
TME | Connector: M8, female, PIN: 4, straight, with lead, plug, 1m, PVC Min Qty: 1 | 0 |
|
$7.7700 / $9.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100481010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100481010
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |