-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6027
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Female, Pvc Gray, 1.5M |Harting 21348100481015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $14.0800 | Buy Now |
DISTI #
21348100481015-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0530 | Buy Now |
DISTI #
617-21348100481015
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 1.5M PVC RoHS: Compliant | 0 |
|
$10.2000 / $13.5900 | Order Now |
DISTI #
71556200
|
RS | M8 Single Ended Overmolded Cable Assembly, 4pin, straight female, PVC Gray, 1.5 | HARTING 21348100481015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.9500 | Buy Now |
DISTI #
HRT21348100481015
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- F/ - 1,5M | Americas - 0 in Stock |
|
$8.4127 / $12.2400 | Buy Now |
DISTI #
77796656
|
Verical | Cable Assembly Circular 1.5m 24AWG M8 Circular 4 Straight Min Qty: 7 Package Multiple: 1 | Americas - 24 |
|
$12.4885 | Buy Now |
DISTI #
21348100481015
|
TME | Connector: M8, female, PIN: 4, straight, with lead, plug, 1.5m, PVC Min Qty: 1 | 24 |
|
$8.0300 / $10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100481015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100481015
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |