-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8416
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Female, Pvc Gray, 4.0M |Harting 21348100481040 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 / $15.5500 | Buy Now |
DISTI #
1195-21348100481040-ND
|
DigiKey | M8 A-CODE SINGLE ENDED OVERMOLDE Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6530 | Buy Now |
DISTI #
617-21348100481040
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 A-code Single Ended Overmolded Cable Assembly, 4pin, straight female, PVC Gray, 4.0m RoHS: Compliant | 0 |
|
$10.7700 / $16.5200 | Order Now |
DISTI #
73277295
|
RS | M8A-codeSingleEndedOvermoldedCable,4pin, straightfemale, PVCGray,4.0m | HARTING 21348100481040 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8700 / $17.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.6700 | Buy Now |
DISTI #
HRT21348100481040
|
Heilind Electronics | M8 A-CODE SINGLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100481040
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100481040
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |