-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0047
|
Newark | Sensor Cable, 4P, M8 Receptacle-Free End, 10M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348100481100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $26.6500 | Buy Now |
DISTI #
1195-6387-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
31 In Stock |
|
$16.2674 / $22.6300 | Buy Now |
DISTI #
617-21348100481100
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 10.0M PVC RoHS: Compliant | 19 |
|
$17.3000 / $22.6200 | Buy Now |
DISTI #
70418485
|
RS | 2134 Series, Cable assembly with a M8 Socket and an Unterminated End, IP67 | HARTING 21348100481100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6700 / $22.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7300 | Buy Now |
DISTI #
HRT21348100481100
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- F/ - 10,0M | Americas - 0 in Stock |
|
$17.5625 / $24.2200 | Buy Now |
DISTI #
77781635
|
Verical | Cable Assembly Circular 10m 24AWG M8 Circular 4 Straight Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$22.6940 | Buy Now |
DISTI #
21348100481100
|
TME | Connector: M8, female, PIN: 4, straight, with lead, plug, 10m, PVC Min Qty: 1 | 5 |
|
$15.8900 / $20.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100481100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100481100
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |