-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6033
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 4Pin, Straight Female, Pur Black, 7.5M |Harting 21348100489075 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $24.8500 | Buy Now |
DISTI #
617-21348100489075
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 7.5M PUR RoHS: Compliant | 0 |
|
$21.0800 / $26.5200 | Order Now |
DISTI #
71556205
|
RS | M8 Single Ended, Overmold Assembly, 4pin, straight female, PUR black, 7.5m | HARTING 21348100489075 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5500 / $32.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$18.4500 | Buy Now |
DISTI #
HRT21348100489075
|
Heilind Electronics | M8 CABLE ASSY 4-POLES ST/- F/ - 7,5M | Americas - 0 in Stock |
|
$19.2344 / $23.6667 | Buy Now |
DISTI #
21348100489075
|
TME | Connector: M8, female, PIN: 4, straight, with lead, plug, 7.5m Min Qty: 1 | 2 |
|
$19.3600 / $24.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348100489075
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348100489075
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |