Part Details for 21348200380050 by HARTING Technology Group
Overview of 21348200380050 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348200380050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1256
|
Newark | M8 A-Code Single Ended Overmolded Cable Assembly, 3Pin, Angled Male, Pvc Gray, 5.0M |Harting 21348200380050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $23.5500 | Buy Now |
DISTI #
1195-21348200380050-ND
|
DigiKey | M8 A-CODE SINGLE ENDED OVERMOLDE Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2130 | Buy Now |
DISTI #
73277307
|
RS | M8A-codeSingleEndedOvermoldedCable,3pin, angledmale, PVCGray,5.0m | HARTING 21348200380050 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2400 / $20.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.4600 | Buy Now |
DISTI #
HRT21348200380050
|
Heilind Electronics | M8 A-CODE SINGLE ENDED OVERMOL | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21348200380050
21348200380050 CAD Models
21348200380050 Part Data Attributes:
|
21348200380050
HARTING Technology Group
Buy Now
|
Compare Parts:
21348200380050
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |