Part Details for 21348500585030 by HARTING Technology Group
Overview of 21348500585030 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348500585030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7557
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Straight Female, Pvc Gray, 3.0M |Harting 21348500585030 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $21.9200 | Buy Now |
DISTI #
1195-21348500585030-ND
|
DigiKey | M12 A-CODE SINGLE ENDED OVERMOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0920 | Buy Now |
DISTI #
617-21348500585030
|
Mouser Electronics | Specialized Cables M12 A-code Single Ended Overmolded Cable Assembly, 5pin, straight female, PVC Gray, 3.0m | 0 |
|
$11.2900 / $17.4000 | Order Now |
DISTI #
73277381
|
RS | M12A-codeSingleEndedOvermoldedCable,5pin, straightfemale, PVCGray,3.0m | HARTING 21348500585030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$10.6700 | Buy Now |
DISTI #
HRT21348500585030
|
Heilind Electronics | M12 CAB ASSY A-COD ST/-F/ -3,0M | Americas - 0 in Stock |
|
$11.2857 / $16.4200 | Buy Now |
Part Details for 21348500585030
21348500585030 CAD Models
21348500585030 Part Data Attributes
|
21348500585030
HARTING Technology Group
Buy Now
|
Compare Parts:
21348500585030
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |