-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7561
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Straight Female, Pur Black, 2.0M |Harting 21348500592020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 / $23.8500 | Buy Now |
DISTI #
1195-21348500592020-ND
|
DigiKey | M12 A-CODE SINGLE ENDED OVERMOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4150 | Buy Now |
DISTI #
617-21348500592020
|
Mouser Electronics | Specialized Cables M12 A 05P FE 2.0M CBL ASSY RoHS: Compliant | 0 |
|
$15.1300 / $17.0300 | Order Now |
DISTI #
73277387
|
RS | M12A-codeSingleEndedOvermoldedCable,5pin, straightfemale, PURBlack,2.0m | HARTING 21348500592020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4400 / $20.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks | 0 |
|
$11.6000 | Buy Now |
DISTI #
HRT21348500592020
|
Heilind Electronics | M12 A-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
$12.0781 / $17.8600 | Buy Now |
DISTI #
21348500592020
|
TTI | Specialized Cables M12 A 05P FE 2.0M CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$14.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348500592020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348500592020
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |