-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6176
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Angled Female, Pvc Gray, 2.0M |Harting 21348700585020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $17.2800 | Buy Now |
DISTI #
1195-6227-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$9.7658 / $16.1500 | Buy Now |
DISTI #
617-21348700585020
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN FML RA SINGLE END 2.0M PVC RoHS: Compliant | 0 |
|
$10.6400 / $16.0200 | Order Now |
DISTI #
71556353
|
RS | M12 A-code Single Ended, Overmold Assembly, 5pin, angled female, PVC grey, 2.0m | HARTING 21348700585020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9800 / $17.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7600 | Buy Now |
DISTI #
HRT21348700585020
|
Heilind Electronics | M12 CABLE ASSY A-COD AN/- F/- 2,0M | Americas - 4 in Stock |
|
$10.3492 / $15.0200 | Buy Now |
DISTI #
77784793
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular 5 Right Angle Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$13.4046 | Buy Now |
DISTI #
21348700585020
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, 2m, cables Min Qty: 1 | 20 |
|
$10.0100 / $12.6700 | Buy Now |
DISTI #
HRT21348700585020
|
Interstate Connecting Components | M12 CABLE ASSY A-COD AN/- F/- 2,0M | 1 |
|
$10.3492 / $15.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348700585020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348700585020
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |