-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0157
|
Newark | Sensor Cable, 5P, M12 Receptacle-Free End, 5M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:- Rohs Compliant: Yes |Harting 21348700585050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $20.9500 | Buy Now |
DISTI #
1195-5857-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
65 In Stock |
|
$15.1136 / $19.2800 | Buy Now |
DISTI #
617-21348700585050
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 5PIN FML RA SINGLE END 5.0M PVC RoHS: Compliant | 0 |
|
$15.1100 / $18.2700 | Order Now |
DISTI #
70418671
|
RS | M12 A-code Single Ended Cable Assembly, 5pin, angled female, PVC Gray, 5.0m | HARTING 21348700585050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 873 |
|
$17.0100 / $19.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.4100 | Buy Now |
DISTI #
HRT21348700585050
|
Heilind Electronics | M12 CABLE ASSY A-COD AN/- F/- 5,0M | Americas - 54 in Stock375 On Order |
|
$13.9844 / $17.9000 | Buy Now |
DISTI #
21348700585050
|
TTI | Sensor Cables / Actuator Cables M12-A 5PIN FML RA SINGLE END 5.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 39 In Stock |
|
$13.2900 / $17.1200 | Buy Now |
DISTI #
21348700585050
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, 5m, cables Min Qty: 1 | 20 |
|
$13.5800 / $17.2000 | Buy Now |
DISTI #
HRT21348700585050
|
Interstate Connecting Components | M12 CABLE ASSY A-COD AN/- F/- 5,0M | 1287 On Order |
|
$13.9844 / $17.9000 | Buy Now |
DISTI #
2465458
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.6534 / $17.4841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348700585050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348700585050
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |