-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0158
|
Newark | Sensor Cable, 5P, M12 Receptacle-Free End, 10M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.808Ft, Product Range:- Rohs Compliant: Yes |Harting 21348700585100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 / $28.1000 | Buy Now |
DISTI #
1195-6939-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$15.2500 / $16.0200 | Buy Now |
DISTI #
617-21348700585100
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN FML RA SINGLE END 10.0M PVC RoHS: Compliant | 0 |
|
$15.2500 / $21.9500 | Order Now |
DISTI #
70418672
|
RS | Single Ended Cordset, M12 Female to Pigtail, Right Angle, A Coded, 10 m, 5 Pole | HARTING 21348700585100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$24.2200 / $27.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9100 | Buy Now |
DISTI #
HRT21348700585100
|
Heilind Electronics | M12 CABLE ASSY A-COD AN/- F/- 10,0M | Americas - 0 in Stock |
|
$19.7188 / $24.2667 | Buy Now |
DISTI #
21348700585100
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, 10m, cables Min Qty: 1 | 0 |
|
$19.3800 / $24.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21348700585100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348700585100
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |