Part Details for 21348700592020 by HARTING Technology Group
Overview of 21348700592020 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348700592020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1275
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Angled Female, Pur Black, 2.0M |Harting 21348700592020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $24.0100 | Buy Now |
DISTI #
1195-21348700592020-ND
|
DigiKey | M12 A-CODE SINGLE ENDED OVERMOLD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5250 | Buy Now |
DISTI #
73277407
|
RS | M12A-codeSingleEndedOvermoldedCable,5pin, angledfemale, PURBlack,2.0m | HARTING 21348700592020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5400 / $20.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.6800 | Buy Now |
DISTI #
HRT21348700592020
|
Heilind Electronics | M12 A-CODE SINGLE ENDED OVERMO | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21348700592020
21348700592020 CAD Models
21348700592020 Part Data Attributes
|
21348700592020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21348700592020
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |